KEMET 15 nF Multilayer Ceramic Capacitor, 250V ac, ±10 %, Surface
- RS Stock No.:
- 186-1196
- Mfr. Part No.:
- CAN12X153KARACTU
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $17.50
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$13.43
(exc. GST)
$14.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,000 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 490 | $1.343 | $13.43 | - |
| 500 - 990 | $1.308 | $13.08 | $17.50 |
| 1000 + | $1.289 | $12.89 | $54.00 |
*price indicative
- RS Stock No.:
- 186-1196
- Mfr. Part No.:
- CAN12X153KARACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 15nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 250V ac | |
| Construction | Stacked | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | Can | |
| Width | 1.6mm | |
| Standards/Approvals | AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020 | |
| Height | 1.7mm | |
| Length | 3.3mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 15nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 250V ac | ||
Construction Stacked | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series Can | ||
Width 1.6mm | ||
Standards/Approvals AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020 | ||
Height 1.7mm | ||
Length 3.3mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
Continuous AC voltage rating 250 V, 50/60 Hz
Offers more than 50x capacitance versus Safety Rated MLCCs
Base metal electrode (BME) dielectric system
−55°C to +125°C operating temperature range
Low ESR and ESL
Lead (Pb)-free
Temperature stable dielectric
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish allowing for excellent solderability
Applications
AC-DC converters
AC filtering
Power factor correction
Power supply
- RS Stock No. 1861196P
- Mfr. Part No. CAN12X153KARACTU
Each (Supplied on a Reel)
$1.343
- RS Stock No. 1954868P
- Mfr. Part No. CAS17C152KARGC
Each (Supplied on a Reel)
$3.508
- RS Stock No. 1861212
- Mfr. Part No. CAN18X154KARACTU
Each (In a Pack of 10)
$1.588
- RS Stock No. 1860920
- Mfr. Part No. CAN18X154KARACTU
Each (On a Reel of 1000)
$1.019
Related links
- KEMET 15 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 56 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 33 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 150 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount










