Eaton Eaton Moeller xEffect xEffect Busbar, 30 V dc, 17.5 mm Pitch
- RS Stock No.:
- 262-474
- Mfr. Part No.:
- PXS24BB00004 PXS24-BB/80A/4TE
- Brand:
- Eaton
Subtotal (1 unit)*
$5.11
(exc. GST)
$5.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.11 |
*price indicative
- RS Stock No.:
- 262-474
- Mfr. Part No.:
- PXS24BB00004 PXS24-BB/80A/4TE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 30 V dc | |
| Product Type | Busbar | |
| Range | Eaton Moeller xEffect | |
| Number of Poles | 1 | |
| For Use With | PXS24 Modules | |
| Standards/Approvals | EN45545, RoHS, IEC 617 | |
| Series | xEffect | |
| Current Rating | 80A | |
| Pitch | 17.5mm | |
| Number of Modules | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 30 V dc | ||
Product Type Busbar | ||
Range Eaton Moeller xEffect | ||
Number of Poles 1 | ||
For Use With PXS24 Modules | ||
Standards/Approvals EN45545, RoHS, IEC 617 | ||
Series xEffect | ||
Current Rating 80A | ||
Pitch 17.5mm | ||
Number of Modules 4 | ||
- COO (Country of Origin):
- DE
The Eaton Electronic Protection Module is engineered for optimal performance in 24V DC applications, ensuring robust electronic overcurrent protection. Designed for versatility, the device accommodates four modules, making it an ideal choice for complex automation environments. The panel builder is equipped with comprehensive support offering vital resources such as heat dissipation data and installation guidelines.
Offers comprehensive support with detailed resources and guidelines
Ensures compliance with leading safety and environmental standards
Displays exceptional resistance to temperature variations
Compatible with a wide range of automation applications
Meets stringent electromagnetic compatibility requirements
Facilitates reliable protection for complex electrical systems
- RS Stock No. 0261669
- Mfr. Part No. PXS24BB00008 PXS24-BB/80A/8TE
Each
$8.61
- RS Stock No. 0261401
- Mfr. Part No. PXS24BB00001 PXS24-BB/80A/1m
Each
$51.83
- RS Stock No. 0261357
- Mfr. Part No. PXS24BB00012 PXS24-BB/80A/12TE
Each
$11.92
- RS Stock No. 0243857
- Mfr. Part No. 080739 CU-BAND10X16X0,8-BK
Each
$248.73
Related links
- Eaton Eaton Moeller xEffect xEffect - PXS24 Busbar 17.5 mm Pitch
- Eaton Eaton Moeller xEffect Eaton Moeller Busbar 17.5 mm Pitch
- Eaton Eaton Moeller xEffect Eaton Moeller Busbar 17.5 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 6 mm Pitch
- Eaton Eaton Moeller Series Busbar Terminal for Use with PXS24 Modules
- Eaton Eaton Distribution Parts Z-GV-10/3P-4TE 3 Phase Busbar, 415 V
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac/dc











