KEMET 4.7 nF Multilayer Ceramic Capacitor, 250V ac, ±10 %, Surface
- RS Stock No.:
- 195-4865
- Mfr. Part No.:
- CAS18C472KARGC
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$1,151.50
(exc. GST)
$1,266.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | $2.303 | $1,151.50 |
| 1000 - 1500 | $2.252 | $1,126.00 |
| 2000 + | $2.211 | $1,105.50 |
*price indicative
- RS Stock No.:
- 195-4865
- Mfr. Part No.:
- CAS18C472KARGC
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 4.7nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 250V ac | |
| Package/Case | 1812 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | CAS | |
| Length | 4.5mm | |
| Width | 3.2mm | |
| Height | 2.5mm | |
| Standards/Approvals | EIA 556, EIA 624, IPC-7351, J-STD-020, AEC-Q200, EIA 481 | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | X2 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 4.7nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 250V ac | ||
Package/Case 1812 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series CAS | ||
Length 4.5mm | ||
Width 3.2mm | ||
Height 2.5mm | ||
Standards/Approvals EIA 556, EIA 624, IPC-7351, J-STD-020, AEC-Q200, EIA 481 | ||
Maximum Operating Temperature 125°C | ||
Suppression Class X2 | ||
- COO (Country of Origin):
- TW
KEMETs CAS surface mount safety certified capacitors are specifically designed for interference-suppression AC line filtering applications. When comparing to radial leaded disc capacitors, the CAS surface mount form factor provides engineers the ability to miniaturize their designs with a higher density solution. These capacitors are well-suited for applications that require keeping potentially disruptive or damaging line transients and EMI out of susceptible equipment. They are also an ideal solution when needing to suppress line disturbances at the source.
2.5 kV and 5 kV Impulse Voltages
Reliable operation up to 125°C
Available in C0G and X7R Dielectrics
Case sizes 1808, 1812, 2211, and 2220
Capacitance offerings ranging from 3.0 pF to 22 nF
Available capacitance tolerances from ±0.5 pF to ±20%
Applications
Line-to-line (Class X) filtering
Line-to-ground (Class Y) filtering
Antenna coupling
Primary and secondary coupling (switching power supplies)
Line disturbances suppression (motors and motor controls, relays, switching power supplies, and inverters)
Related links
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 56 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 15 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
