TREND Networks SignalTEK QT Pro Multimode Cable Tester
- RS Stock No.:
- 802-139
- Mfr. Part No.:
- R166001
- Brand:
- TREND Networks
N
Subtotal (1 unit)*
$6,722.67
(exc. GST)
$7,394.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,722.67 |
*price indicative
- RS Stock No.:
- 802-139
- Mfr. Part No.:
- R166001
- Brand:
- TREND Networks
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TREND Networks | |
| Cable Type | Multimode | |
| Product Type | Fibre Tester | |
| Equipment Type | Cable Tester | |
| Connector Type | LC | |
| Interface Type | Ethernet, RJ45, USB Type C, WiFi | |
| Maximum Power Measurement | 90W | |
| Battery Type | Lithium-Polymer | |
| Battery Life | 10h | |
| Power Source | Battery | |
| Standards/Approvals | IEC 61300-3-35 | |
| Includes | Carrying Case, Charger, Cord | |
| Model Number | SignalTEK QT Pro | |
| Select all | ||
|---|---|---|
Brand TREND Networks | ||
Cable Type Multimode | ||
Product Type Fibre Tester | ||
Equipment Type Cable Tester | ||
Connector Type LC | ||
Interface Type Ethernet, RJ45, USB Type C, WiFi | ||
Maximum Power Measurement 90W | ||
Battery Type Lithium-Polymer | ||
Battery Life 10h | ||
Power Source Battery | ||
Standards/Approvals IEC 61300-3-35 | ||
Includes Carrying Case, Charger, Cord | ||
Model Number SignalTEK QT Pro | ||
- COO (Country of Origin):
- MY
The TREND Networks 10 Gigabit copper and Fibre qualification tester is designed to provide comprehensive network visibility and performance validation. This cloud-connected device is engineered to qualify copper, Fibre, and Wi-Fi networks with high precision, ensuring networks are ready to meet the increasing demands of modern connectivity. Featuring an intuitive user interface, the SignalTEK QT simplifies the testing process, allowing technicians to perform intricate diagnostics and analysis with ease. Its Advanced capabilities facilitate the transition to higher bandwidths, making it an essential tool for professionals aiming to deliver reliable and scalable network solutions.
Tests copper cable performance from 10Mb/s to 10Gb/s, ensuring robust connectivity
Offers Fibre qualification up to 100Gb/s, validating network infrastructure effectively
Conducts Wi-Fi channel scans, identifying overlapping channels to optimise performance
Includes a live wiremap and TDR fault location feature for quick diagnostics
Supports PoE load testing, evaluating power delivery for devices up to 90 Watts
Integrates with TREND AnyWARE Cloud for seamless test management and report generation
Equipped with an internal storage capacity for 2,500 test results, streamlining data management
Features a Visual fault locator to verify Fibre continuity and detect potential issues easily
