KEMET 56 nF Multilayer Ceramic Capacitor, 250V ac, ±10 %, Surface

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
186-1209
Mfr. Part No.:
CAN18X563KARACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

56nF

Product Type

Multilayer Ceramic Capacitor

Voltage

250V ac

Construction

Stacked

Package/Case

1812

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

Can

Standards/Approvals

EIA 556, EIA 624, IPC-7351, J-STD-020, EIA 481, AEC-Q200

Width

3.2mm

Height

1.3mm

Length

4.5mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
Continuous AC voltage rating 250 V, 50/60 Hz

Offers more than 50x capacitance versus Safety Rated MLCCs

Base metal electrode (BME) dielectric system

−55°C to +125°C operating temperature range

Low ESR and ESL

Lead (Pb)-free

Temperature stable dielectric

Non-polar device, minimizing installation concerns

100% pure matte tin-plated termination finish allowing for excellent solderability

Applications

AC-DC converters

AC filtering

Power factor correction

Power supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy