KEMET 56 nF Multilayer Ceramic Capacitor, 1kV dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save -

View bulk pricing options

Subtotal (1 reel of 250 units)*

$2,464.25

(exc. GST)

$2,710.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
250 - 250$9.857$2,464.25-
500 - 750$9.772$2,443.00-
1000 +$9.463$2,365.753%

*price indicative

RS Stock No.:
193-0967
Mfr. Part No.:
CKC33C563KDGACAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

56nF

Product Type

Multilayer Ceramic Capacitor

Voltage

1kV dc

Package/Case

3640

Construction

Stacked

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

KC-LINK ™

Width

10.2mm

Height

2.5mm

Length

9.3mm

Standards/Approvals

J-STD-020, IPC-7351, AEC-Q200, EIA 481, EIA 556, EIA 624

Maximum Operating Temperature

150°C

COO (Country of Origin):
MX
KEMET's KC-LINK surface mount capacitors are designed to meet the growing demand for fast switching wide bandgap (WBG) semiconductors that operate at higher voltages, temperatures, and frequencies. By utilizing KEMET's robust and proprietary C0G/NPO base metal electrode (BME) dielectric system, these capacitors are well suited for power converters, inverters, snubbers, and resonators, where high efficiency is a primary concern. With extremely low effective series resistance (ESR) and very low thermal resistance, KC-LINK capacitors can operate at very high ripple currents with no change in capacitance versus DC voltage, and negligible change in capacitance versus temperature. With an operating temperature of 150°C, these capacitors can be mounted close to fast switching semiconductors in high power density applications, which require minimal cooling.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy