Taiyo Yuden 2.2 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$5.55

(exc. GST)

$6.10

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,600 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
50 - 700$0.111$5.55-
750 - 1450$0.108$5.402%
1500 +$0.106$5.304%

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 100)

$11.00

(exc. GST)

$12.10

(inc. GST)

RS Stock No.:
184-3522
Mfr. Part No.:
EMK212BJ225KGHT
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Product Type

Multilayer Ceramic Capacitor

Capacitance

2.2μF

Voltage

16V dc

Construction

0805

Package/Case

0805

Mount Type

Surface

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

M

Height

1.25mm

Length

2mm

Width

1.25mm

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
Monolithic structure provides higher reliability. A wide range of capacitance values available in standard case sizes. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Low equivalent series resistance(ESR) provides superior noise absorption characteristics.

Item Summary 2.2 μF ± 10%, 16V, X5R, 0805/2012

Life cycle Stage Mass Production

Standard packaging quantity (minimum) Taping Embossed 3000pcs

Applications

For Automotive (BODY & CHASSIS, INFOTAINMENT) / Industrial Applications

Industrial use like DC/DC converter, measuring equipment, and so on

Communication use like high reliability server, and so on

General digital circuit

Power supply bypass capacitors

Smoothing capacitors

  • RS Stock No. 1843760
  • Mfr. Part No. EMK107BB7225KA-T
Each (In a Pack of 100)
$0.142
  • RS Stock No. 1843185
  • Mfr. Part No. EMK107BB7225KA-T
Each (On a Reel of 4000)
$0.084
  • RS Stock No. 1843233
  • Mfr. Part No. EMK212ABJ106KG-T
Each (On a Reel of 3000)
$0.047
  • RS Stock No. 1721403
  • Mfr. Part No. EMK212BBJ106KGHT
Each (On a Reel of 3000)
$0.061

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy