Taiyo Yuden 2.2 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

$336.00

(exc. GST)

$368.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 8,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
4000 - 4000$0.084$336.00
8000 - 12000$0.082$328.00
16000 +$0.081$324.00

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 50)

$8.60

(exc. GST)

$9.46

(inc. GST)

RS Stock No.:
184-3185
Mfr. Part No.:
EMK107BB7225KA-T
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Capacitance

2.2μF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Package/Case

0603

Construction

0603

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

M

Standards/Approvals

RoHS

Height

800μm

Width

800μm

Length

1.6mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
Monolithic structure provides higher reliability. A wide range of capacitance values available in standard case sizes. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Low equivalent series resistance(ESR) provides superior noise absorption characteristics.

Item Summary 2.2 μF ± 10%, 16V, X7R, 0603/1608

Life cycle Stage Mass Production

Standard packaging quantity (minimum) Taping paper 4000pcs

Applications

Communication equipment (cellular phone, wireless applications, etc.)

General digital circuit

Power supply bypass capacitors: Liquid crystal modules, Liquid crystal drive voltage lines, LSI, IC, converters (both for input and output)

Smoothing capacitors: DC-DC converters (for both input and output), Switching power supplies (secondary side)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy