CHEMI-CON 1 μF Multilayer Ceramic Capacitor, 50V dc, ±20 %, Surface
- RS Stock No.:
- 182-7555
- Mfr. Part No.:
- KTS500B105M31N0T00
- Brand:
- CHEMI-CON
Get a bulk buy discount
Add 100 more to save $3.80
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$62.40
(exc. GST)
$68.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 700 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | $1.248 | $62.40 | - |
| 100 - 200 | $1.21 | $60.50 | $3.80 |
| 250 + | $1.174 | $58.70 | $18.50 |
*price indicative
- RS Stock No.:
- 182-7555
- Mfr. Part No.:
- KTS500B105M31N0T00
- Brand:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1μF | |
| Voltage | 50V dc | |
| Package/Case | 1206 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | NTS | |
| Length | 3.2mm | |
| Height | 1.8mm | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1μF | ||
Voltage 50V dc | ||
Package/Case 1206 | ||
Construction Stacked | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series NTS | ||
Length 3.2mm | ||
Height 1.8mm | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
Large capacitance by small size.
Excellent noise absorption.
High permissible ripple current capability.
NTF: Temperature cycle : 1000 cycles.
APPLICATIONS
Smoothing circuit of DC-DC converters.
On-board power supplies.
Voltage regulators for computers.
Noise suppressor for various kinds of equipments.
High reliability equipments.
Related links
- CHEMI-CON 1 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- KEMET 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KEMET 22 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KEMET 100 nF Multilayer Ceramic Capacitor 20 %, Surface Mount
- KEMET 10 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KEMET 3.3 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 10 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 1 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
