KEMET 10 μF Multilayer Ceramic Capacitor, 50V dc, ±20 %, Surface
- RS Stock No.:
- 169-6875
- Mfr. Part No.:
- C1210C106M5RACTU
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save $46.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$914.00
(exc. GST)
$1,005.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.914 | $914.00 | - |
| 2000 - 3000 | $0.891 | $891.00 | $46.00 |
| 4000 + | $0.878 | $878.00 | $144.00 |
*price indicative
- RS Stock No.:
- 169-6875
- Mfr. Part No.:
- C1210C106M5RACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10μF | |
| Voltage | 50V dc | |
| Package/Case | 1210 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Height | 2.5mm | |
| Standards/Approvals | EIA 481, EIA 556, EIA 624, IPC-7351, IPC/JSTD-020 | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10μF | ||
Voltage 50V dc | ||
Package/Case 1210 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Width 2.5mm | ||
Length 3.2mm | ||
Height 2.5mm | ||
Standards/Approvals EIA 481, EIA 556, EIA 624, IPC-7351, IPC/JSTD-020 | ||
Suppression Class Class II | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- KR
Kemet 1210 High Capacitance SMT MLCC Ceramic Capacitors
A range of high capacitance SMT MLCC ceramic capacitors with a 1210 chip size. These high capacitance SMT MLCC ceramic capacitors have X7R dielectrics apart from stock number 841-0809 which has an X5R dielectric.
- RS Stock No. 8030065
- Mfr. Part No. C1210C476M4PACTU
Each (In a Pack of 5)
$6.036
- RS Stock No. 6010390
- Mfr. Part No. C3225JB1C226M
Each (In a Pack of 10)
$0.405
- RS Stock No. 6911177
- Mfr. Part No. C0805C226M9PACTU
Each (In a Pack of 25)
$0.203
- RS Stock No. 1806428
- Mfr. Part No. C0603C106M8PACTU
Each (On a Reel of 500)
$0.307
Related links
- KEMET 10 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KEMET 10 nF Multilayer Ceramic Capacitor 20 %, Surface Mount
- KEMET 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KEMET 22 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KEMET 100 nF Multilayer Ceramic Capacitor 20 %, Surface Mount
- KEMET 100 nF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KEMET 3.3 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- CHEMI-CON 1 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount












