KEMET 100 nF Multilayer Ceramic Capacitor, 50V dc, 10 %, Surface
- RS Stock No.:
- 205-3306
- Mfr. Part No.:
- C0805J104K5RACAUTO
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save $20.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$442.50
(exc. GST)
$487.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.177 | $442.50 | - |
| 5000 - 7500 | $0.173 | $432.50 | $20.00 |
| 10000 + | $0.17 | $425.00 | $70.00 |
*price indicative
- RS Stock No.:
- 205-3306
- Mfr. Part No.:
- C0805J104K5RACAUTO
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 100nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C0805 | |
| Width | 1.25mm | |
| Height | 780μm | |
| Length | 2mm | |
| Standards/Approvals | IPC-7351, EIA 1206, EIA 0805, EIA 556, EIA 481, EIA 0603, J-STD-020, EIA 624 | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 100nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0805 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C0805 | ||
Width 1.25mm | ||
Height 780μm | ||
Length 2mm | ||
Standards/Approvals IPC-7351, EIA 1206, EIA 0805, EIA 556, EIA 481, EIA 0603, J-STD-020, EIA 624 | ||
Maximum Operating Temperature 125°C | ||
The KEMET X7R dielectric surface mount multilayer ceramic chip capacitor having voltage range of 50VDC. It is non-polar device which minimizing installation concerns. It has negligible capacitance change with respect to temperature from -55°C to +125°C.
Lead free
Temperature stable dielectric
RoHS, and REACH Compliant
Related links
- KEMET 100 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Axial
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Axial Axial
- KEMET 100 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
