CHEMI-CON 1μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , Through Hole
- RS Stock No.:
- 502-0245
- Mfr. Part No.:
- KTD500B105M32A0T00
- Brand:
- CHEMI-CON
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$8.33
(exc. GST)
$9.165
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 175 unit(s) ready to ship from another location
- Plus 315 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $1.666 | $8.33 |
*price indicative
- RS Stock No.:
- 502-0245
- Mfr. Part No.:
- KTD500B105M32A0T00
- Brand:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 1µF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±20% | |
| Dimensions | 5 x 3.5 x 6mm | |
| Length | 5mm | |
| Depth | 3.5mm | |
| Height | 6mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 1µF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±20% | ||
Dimensions 5 x 3.5 x 6mm | ||
Length 5mm | ||
Depth 3.5mm | ||
Height 6mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Through Hole | ||
- COO (Country of Origin):
- JP
X7R Dielectric
Related links
- CHEMI-CON 220μF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- CHEMI-CON 47μF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- CHEMI-CON 3.3μF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- KEMET 2.2μF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- KYOCERA AVX 2.2μF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- KYOCERA AVX 1μF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- AVX 1μF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- CHEMI-CON 4.7μF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
