Vishay 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Through Hole Radial
- RS Stock No.:
- 181-6552
- Mfr. Part No.:
- K104K15X7RF53L2
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$8.90
(exc. GST)
$9.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20,000 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $0.178 | $8.90 | - |
| 250 - 450 | $0.176 | $8.80 | 1% |
| 500 + | $0.173 | $8.65 | 2% |
*price indicative
- RS Stock No.:
- 181-6552
- Mfr. Part No.:
- K104K15X7RF53L2
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 100nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Seated Plane Height | 1.6mm | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | K | |
| Width | 2.6mm | |
| Standards/Approvals | EIA, RoHS, EN, IEC, UL | |
| Height | 4mm | |
| Length | 4mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Spacing | 2.5mm | |
| Suppression Class | Class II | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 100nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Seated Plane Height 1.6mm | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series K | ||
Width 2.6mm | ||
Standards/Approvals EIA, RoHS, EN, IEC, UL | ||
Height 4mm | ||
Length 4mm | ||
Maximum Operating Temperature 125°C | ||
Lead Spacing 2.5mm | ||
Suppression Class Class II | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- CN
Radial Leaded Multilayer Ceramic Capacitors for General Purpose Class 1, Class 2 and Class 3, 50 VDC, 100 VDC, 200 VDC, 500 VDC
High capacitance with small size
High reliability
Crimp and straight lead styles
APPLICATIONS
Temperature compensation
Coupling and decoupling
Undefined
Related links
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Vishay 100 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 100 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- Vishay 100 nF Multilayer Ceramic Capacitor 10 %, Through Hole Axial
- Vishay 100 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Vishay 100 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
