Vishay 100 nF Multilayer Ceramic Capacitor, 200V dc, ±10 %, Through Hole Radial
- RS Stock No.:
- 122-0706
- Mfr. Part No.:
- K104K20X0UK63H5H
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-0706
- Mfr. Part No.:
- K104K20X0UK63H5H
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 100nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 200V dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Dielectric | X0U | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Seated Plane Height | 2.6mm | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | K-H | |
| Length | 5.1mm | |
| Standards/Approvals | IEC, UL, RoHS, EN, EIA | |
| Width | 5.1mm | |
| Height | 3.2mm | |
| Lead Spacing | 5mm | |
| Maximum Operating Temperature | 175°C | |
| Suppression Class | Class II | |
| Lead Diameter | 600μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 100nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 200V dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Dielectric X0U | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Seated Plane Height 2.6mm | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series K-H | ||
Length 5.1mm | ||
Standards/Approvals IEC, UL, RoHS, EN, EIA | ||
Width 5.1mm | ||
Height 3.2mm | ||
Lead Spacing 5mm | ||
Maximum Operating Temperature 175°C | ||
Suppression Class Class II | ||
Lead Diameter 600μm | ||
- COO (Country of Origin):
- CN
Vishay K...H Series High Operating Temperature Multilayer Ceramic Capacitors (X0U HOTcaps)
K…H multilayer ceramic capacitors from Vishay are AEC-Q200 qualified and suitable for the harshest automotive operating conditions. These MLCCs feature an unmatched maximum operating temperature of +175°C, and are constructed from a X0U dielectric. These ceramic capacitors have a capacitance change of +22%/-56% between -55°C and +175°C. Providing a new standard of performance and reliability, the HOTcap range from Vishay is produced with a unique wet build process and noble metal electrodes.
Featuring 100% tinned copper clad leads, straight leads or crimped leads are available, with spacing of 2.5 mm or 5 mm. Vishay K…H high operating temperature MLCCs also feature UL 94 V-0 flame retardant epoxy resin.
AEC-Q200 qualified (PPAP available)
High reliability
High performance
Radial mounting style
Designed for application in the most extreme operating conditions
Unmatched maximum operating temperature of +175°C for ceramic dielectrics
Wet build process with high reliability MLCC insert
Applications
Suitable automotive applications include EMI filtering in functional areas such as cable harnesses, turbo chargers, throttle values, brake system controls, exhaust gas and seat position sensors.
X0U Dielectric
Approvals
EIA 198, IEC 60384-9, AEC-Q200
Related links
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Vishay 100 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 100 nF Multilayer Ceramic Capacitor 10 %, Through Hole Axial
- Vishay 100 nF Multilayer Ceramic Capacitor 10 % Radial
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Vishay 100 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- Vishay 100 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
