Vishay 100 nF Multilayer Ceramic Capacitor, 200V dc, 10 %, Through Hole Radial
- RS Stock No.:
- 210-7801
- Mfr. Part No.:
- K104K20X7RK53H5G
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$8.58
(exc. GST)
$9.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 13,370 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 1240 | $0.858 | $8.58 |
| 1250 - 2490 | $0.834 | $8.34 |
| 2500 + | $0.82 | $8.20 |
*price indicative
- RS Stock No.:
- 210-7801
- Mfr. Part No.:
- K104K20X7RK53H5G
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100nF | |
| Voltage | 200V dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Seated Plane Height | 2.6mm | |
| Termination Type | Radial | |
| Series | K.G | |
| Height | 3.8mm | |
| Width | 3.8mm | |
| Standards/Approvals | RoHS, EIA, EN, IEC, UL | |
| Lead Spacing | 5mm | |
| Maximum Operating Temperature | 160°C | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100nF | ||
Voltage 200V dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Seated Plane Height 2.6mm | ||
Termination Type Radial | ||
Series K.G | ||
Height 3.8mm | ||
Width 3.8mm | ||
Standards/Approvals RoHS, EIA, EN, IEC, UL | ||
Lead Spacing 5mm | ||
Maximum Operating Temperature 160°C | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- CN
The Vishay K…G series radial leaded multilayer ceramic capacitor is AEC-Q200 qualified with PPAP available and suitable for the harshest automotive operating condition. These radial ceramic capacitor have a capacitance of 100000pF between -55°C and +160°C. The capacitor consist of a high reliability MLCC and has ± 10 % tolerance.
High capacitance with small size
Radial mounting style
Crimp and straight lead styles
Parts compliant with ELV directive
- RS Stock No. 2107800
- Mfr. Part No. K104K20X7RK53H5G
Each (In a Bag of 5000)
$0.547
- RS Stock No. 2107761
- Mfr. Part No. A104K20X7RK5UAAP
Each (In a Pack of 10)
$0.871
- RS Stock No. 2107807
- Mfr. Part No. K222K15X7RK53H5G
Each (In a Pack of 10)
$0.571
- RS Stock No. 2107757
- Mfr. Part No. A104K15X7RF5UAAP
Each (In a Pack of 10)
$0.536
Related links
- Vishay 100 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 100 nF Multilayer Ceramic Capacitor 10 % Radial
- Vishay 100 nF Multilayer Ceramic Capacitor 10 %, Through Hole Axial
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Vishay 100 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- Vishay 100 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial










