Vishay 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Through Hole Radial
- RS Stock No.:
- 181-6504
- Mfr. Part No.:
- K104K15X7RF53L2
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save $4.00
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$98.00
(exc. GST)
$108.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6,000 unit(s) ready to ship from another location
- Plus 20,000 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.098 | $98.00 | - |
| 2000 - 3000 | $0.096 | $96.00 | $4.00 |
| 4000 + | $0.095 | $95.00 | $12.00 |
*price indicative
- RS Stock No.:
- 181-6504
- Mfr. Part No.:
- K104K15X7RF53L2
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 100nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Seated Plane Height | 1.6mm | |
| Series | K | |
| Width | 2.6mm | |
| Height | 4mm | |
| Standards/Approvals | EIA, RoHS, EN, IEC, UL | |
| Length | 4mm | |
| Lead Spacing | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 100nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Seated Plane Height 1.6mm | ||
Series K | ||
Width 2.6mm | ||
Height 4mm | ||
Standards/Approvals EIA, RoHS, EN, IEC, UL | ||
Length 4mm | ||
Lead Spacing 2.5mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- CN
Radial Leaded Multilayer Ceramic Capacitors for General Purpose Class 1, Class 2 and Class 3, 50 VDC, 100 VDC, 200 VDC, 500 VDC
High capacitance with small size
High reliability
Crimp and straight lead styles
APPLICATIONS
Temperature compensation
Coupling and decoupling
Undefined
Related links
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Vishay 100 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 100 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- Vishay 100 nF Multilayer Ceramic Capacitor 10 %, Through Hole Axial
- Vishay 100 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Vishay 100 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
