Vishay 100 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 272-7935
- Mfr. Part No.:
- VJ0805Y104JXAAT
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$561.00
(exc. GST)
$618.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.187 | $561.00 |
*price indicative
- RS Stock No.:
- 272-7935
- Mfr. Part No.:
- VJ0805Y104JXAAT
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 100nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Ceramic | |
| Package/Case | 0805 | |
| Mount Type | Surface | |
| Packaging | 0805 | |
| Dielectric | X7R | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | VJ Commercial | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Height | 0.8mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Surge Suppression Class | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 100nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Ceramic | ||
Package/Case 0805 | ||
Mount Type Surface | ||
Packaging 0805 | ||
Dielectric X7R | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series VJ Commercial | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Height 0.8mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Surge Suppression Class | ||
- COO (Country of Origin):
- IL
The Vishay SMD Capacitor is a 0.1 uF capacitor and operates on 50 VDC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitors for commercial applications. This capacitor used for timing and tuning circuits, sensor and scanner applications and surge suppression applications.
Lead free
Halogen free
RoHS Compliant
X7R dielectrics
Wet build process
Excellent aging characteristics
Ideal for decoupling and filtering
Related links
- Vishay 100 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 100 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 100 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor ±5 %, Surface
- AVX 100 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±5 %, Surface
