Vishay 47nF MLCC, 50V dc V, ±10% , Through Hole
- RS Stock No.:
- 181-6517
- Mfr. Part No.:
- K473K15X7RF5TL2
- Brand:
- Vishay
1000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.175
(exc. GST)
$0.193
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 950 | $0.175 | $8.75 |
1000 - 1950 | $0.172 | $8.60 |
2000 + | $0.169 | $8.45 |
*price indicative
- RS Stock No.:
- 181-6517
- Mfr. Part No.:
- K473K15X7RF5TL2
- Brand:
- Vishay
Related links
- Vishay 47nF MLCC, 50V dc V, ±10% , Through Hole
- Vishay 47nF MLCC, 50V dc V, 10% , Through Hole
- Vishay 47nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% ,...
- Yageo 47nF MLCC, 50V dc V, ±10% , SMD
- TDK 47nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole
- Murata 47nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% ,...
- KYOCERA AVX 47nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10%...
- KEMET 47nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole