Vishay 47 nF Multilayer Ceramic Capacitor, 50V dc, 10 %, Through Hole Radial

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save $70.00

View bulk pricing options

Subtotal (1 bag of 5000 units)*

$1,375.00

(exc. GST)

$1,510.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
Saving
5000 - 5000$0.275$1,375.00-
10000 - 15000$0.268$1,340.00$70.00
20000 +$0.264$1,320.00$220.00

*price indicative

RS Stock No.:
210-7824
Mfr. Part No.:
K473K15X7RF53H5G
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

47nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Packaging

Bulk

Mount Type

Through Hole

Dielectric

X7R

Tolerance

10 %

Automotive Standard

AEC-Q200

Seated Plane Height

2.6mm

Minimum Operating Temperature

-55°C

Termination Type

Radial

Series

K.G

Standards/Approvals

IEC, EN, EIA, UL, RoHS

Width

3.8mm

Height

3.8mm

Maximum Operating Temperature

160°C

Lead Spacing

5mm

Lead Diameter

500μm

COO (Country of Origin):
CN
The Vishay K…G series radial leaded multilayer ceramic capacitor is AEC-Q200 qualified with PPAP available and suitable for the harshest automotive operating condition. These radial ceramic capacitor have a capacitance of 47000pF between -55°C and +160°C. The capacitor consist of a high reliability MLCC and has ± 10 % tolerance.

High capacitance with small size

Radial mounting style

Crimp and straight lead styles

Parts compliant with ELV directive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy