Vishay 47nF MLCC, 50V dc V, ±10% , Through Hole
- RS Stock No.:
- 181-6507
- Mfr. Part No.:
- K473K15X7RF5TL2
- Brand:
- Vishay
3450 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 4000)
$0.07
(exc. GST)
$0.08
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
4000 - 4000 | $0.07 | $280.00 |
8000 - 12000 | $0.069 | $276.00 |
16000 + | $0.067 | $268.00 |
*price indicative
- RS Stock No.:
- 181-6507
- Mfr. Part No.:
- K473K15X7RF5TL2
- Brand:
- Vishay
Related links
- Vishay 47nF MLCC, 50V dc V, ±10% , Through Hole
- Vishay 47nF MLCC, 50V dc V, 10% , Through Hole
- Vishay 47nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% ,...
- Yageo 47nF MLCC, 50V dc V, ±10% , SMD
- TDK 47nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole
- Murata 47nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% ,...
- KYOCERA AVX 47nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10%...
- KEMET 47nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole