Bourns 50Ω Thick Film Resistor 20W ±1% PWR220T-20-50R0F
- RS Stock No.:
- 796-2497
- Distrelec Article No.:
- 302-86-078
- Mfr. Part No.:
- PWR220T-20-50R0F
- Brand:
- Bourns
Bulk discount available
Price Each**
$5.78
(exc. GST)
$6.36
(inc. GST)
52 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 12 | $5.78 |
13 - 24 | $5.68 |
25 + | $5.58 |
**price indicative
- RS Stock No.:
- 796-2497
- Distrelec Article No.:
- 302-86-078
- Mfr. Part No.:
- PWR220T-20-50R0F
- Brand:
- Bourns
Related links
- Bourns 50Ω Metal Film Resistor 20W ±1% PWR220T-20-50R0F
- Bourns 7.5Ω Metal Film Resistor 20W ±1% PWR220T-20-7R50F
- Bourns 2Ω Metal Film Resistor 20W ±1% PWR220T-20-2R00F
- Bourns 470Ω Thick Film Resistor 20W ±1% PWR220T-20-4700F
- Bourns 1kΩ Metal Film Resistor 20W ±1% PWR220T-20-1001F
- Bourns 750mΩ Metal Film Resistor 20W ±1% PWR220T-20-R750F
- Bourns 47Ω Thick Film Resistor 20W ±1% PWR220T-20-47R0F
- Bourns 1kΩ Thick Film Resistor 20W ±1% PWR220T-20-1001F