Wurth Elektronik 100 pF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $2.00

View bulk pricing options

Subtotal (1 pack of 200 units)*

$18.80

(exc. GST)

$20.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
200 - 800$0.094$18.80-
1000 - 1800$0.092$18.40$2.00
2000 +$0.09$18.00$8.00

*price indicative

RS Stock No.:
181-3993
Distrelec Article No.:
304-38-980
Mfr. Part No.:
885012207027
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

100pF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Package/Case

0805

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

WCAP-CSGP

Standards/Approvals

RoHS

Length

2mm

Height

800μm

Width

1.25mm

Maximum Operating Temperature

125°C

Suppression Class

Class II

COO (Country of Origin):
TW
Multilayer Ceramic Chip Capacitor

Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed

Operating temperature: –55 °C to +125 °C

Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R

High performance ceramic

High capacitance stability

Minimal aging

Termination: Cu/Ni/Sn

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy