KEMET 10 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
180-6429
Mfr. Part No.:
C0402C103K5RAC7411
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

10nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0402

Construction

Stacked

Packaging

Paper Tape

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C0402C

Standards/Approvals

J-STD-020, IPC-7351, EIA 481

Width

500μm

Height

500μm

Length

1mm

Maximum Operating Temperature

125°C

Suppression Class

Class II

KEMET’s X7R dielectric features a 125°C maximum operating temperature and exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +125°C.

−55°C to +125°C operating temperature range

Lead (Pb)-free

Temperature stable dielectric

Capacitance offerings ranging from 10pF to 47μF

Available capacitance tolerances of ±5%, ±10% and ±20%

Non-polar device, minimizing installation concerns

100% pure matte tin-plated termination finish allowing for excellent solderability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy