TDK 220pF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±5% , SMD
- RS Stock No.:
- 179-5977
- Mfr. Part No.:
- C2012C0G2W221J060AA
- Brand:
- TDK
Bulk discount available
Subtotal (1 pack of 100 units)**
$11.60
(exc. GST)
$12.80
(inc. GST)
1900 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
100 - 900 | $0.116 | $11.60 |
1000 - 1900 | $0.114 | $11.40 |
2000 + | $0.112 | $11.20 |
**price indicative
- RS Stock No.:
- 179-5977
- Mfr. Part No.:
- C2012C0G2W221J060AA
- Brand:
- TDK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Capacitance | 220pF | |
Voltage | 450V dc | |
Package/Case | 0805 (2012M) | |
Mounting Type | Surface Mount | |
Dielectric | C0G | |
Tolerance | ±5% | |
Dimensions | 2 x 1.25 x 0.6mm | |
Length | 2mm | |
Depth | 1.25mm | |
Height | 0.6mm | |
Series | C | |
Suppression Class | Class 1 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand TDK | ||
Capacitance 220pF | ||
Voltage 450V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 2 x 1.25 x 0.6mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.6mm | ||
Series C | ||
Suppression Class Class 1 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Related links
- TDK 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 15nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 680pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 330pF Multilayer Ceramic Capacitor MLCC ±5% , SMD