TDK 220 pF Multilayer Ceramic Capacitor, 450V dc, ±5 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$14.80

(exc. GST)

$16.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,750 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 950$0.296$14.80
1000 - 1950$0.293$14.65
2000 +$0.284$14.20

*price indicative

RS Stock No.:
179-5416
Mfr. Part No.:
CGA4C4NP02W221J060AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

220pF

Voltage

450V dc

Package/Case

0805

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

CGA

Height

600μm

Length

2mm

Width

1.25mm

Standards/Approvals

No

Suppression Class

Class I

Maximum Operating Temperature

150°C

COO (Country of Origin):
JP
Features

With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.

Excellent DC bias properties.

Applications

Automotive applications (engine rooms)

Peripheral circuits of IGDT, SiC, GaN used at high temperature environments

Sensor Module

Smoothing and decoupling applications for other devices that operate at high temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy