TDK 220 pF Multilayer Ceramic Capacitor, 250V dc, ±5 %, Surface

This image is representative of the product range

Subtotal (1 pack of 100 units)*

$7.60

(exc. GST)

$8.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$0.076$7.60

*price indicative

RS Stock No.:
904-0209
Mfr. Part No.:
C1608C0G2E221J080AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

220pF

Voltage

250V dc

Package/Case

0603

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

C1608

Standards/Approvals

RoHS

Length

1.6mm

Height

900μm

Width

800μm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP

TDK C type 0603 series


Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.

Features and Benefits:


High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers

A monolithic structure ensures superior mechanical strength and reliability

Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values

Low self-heating and high ripple resistance due to low ESR

Applications:


Commercial Grade for general applications including

General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets.

  • RS Stock No. 1109751
  • Mfr. Part No. CGA3E3C0G2E221J080AA
Each (On a Reel of 4000)
$0.041
  • RS Stock No. 9155786
  • Mfr. Part No. CGA3E3C0G2E221J080AA
Each (In a Pack of 100)
$0.081
  • RS Stock No. 9155786P
  • Mfr. Part No. CGA3E3C0G2E221J080AA
Each (Supplied on a Reel)
$0.081
  • RS Stock No. 9040199
  • Mfr. Part No. C1608C0G2E101J080AA
Each (In a Pack of 100)
$0.073

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy