Walsin Technology Corporation 10 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 176-3002
- Mfr. Part No.:
- 0603B103K500CT
- Brand:
- Walsin Technology Corporation
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save -
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$7.00
(exc. GST)
$7.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 500 | $0.014 | $7.00 | - |
| 1000 - 1500 | $0.014 | $7.00 | - |
| 2000 + | $0.014 | $7.00 | - |
*price indicative
- RS Stock No.:
- 176-3002
- Mfr. Part No.:
- 0603B103K500CT
- Brand:
- Walsin Technology Corporation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Walsin Technology Corporation | |
| Capacitance | 10nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | Standard | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Height | 800μm | |
| Length | 1.6mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Walsin Technology Corporation | ||
Capacitance 10nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series Standard | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
Height 800μm | ||
Length 1.6mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
A wide selection of sizes is available (0201 to 2225).
High capacitance in given case size.
Capacitor with lead-free termination (pure Tin)
Related links
- Walsin Technology Corporation 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Walsin Technology Corporation 10 nF Multilayer Ceramic Capacitor ±10 %
- Walsin Technology Corporation 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Walsin Technology Corporation 3.3 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Walsin Technology Corporation 40 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Walsin Technology Corporation 10 nF Multilayer Ceramic Capacitor ±10 %
- Walsin Technology Corporation 30 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Walsin Technology Corporation 1 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
