Murata 22 pF Multilayer Ceramic Capacitor, 500V, ±10 %, Through Hole Radial

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
174-6141
Mfr. Part No.:
DE11XRB220KJ4BR01F
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

22pF

Product Type

Multilayer Ceramic Capacitor

Voltage

500V

Mount Type

Through Hole

Packaging

Bulk

Dielectric

SL

Tolerance

±10 %

Automotive Standard

No

Termination Type

Radial

Minimum Operating Temperature

-40°C

Series

DE1

Standards/Approvals

RoHS, REACH

Height

5mm

Lead Spacing

10mm

Maximum Operating Temperature

125°C

Lead Diameter

600μm

COO (Country of Origin):
TH
Lead Type Disc Ceramic Capacitors for General Purpose

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy