Murata 22 pF Multilayer Ceramic Capacitor, 500V, ±10 %, Through Hole Radial

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$6.17

(exc. GST)

$6.79

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 10 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 120$0.617$6.17
130 - 240$0.601$6.01
250 +$0.591$5.91

*price indicative

RS Stock No.:
174-6212
Mfr. Part No.:
DE11XRB220KJ4BR01F
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

22pF

Product Type

Multilayer Ceramic Capacitor

Voltage

500V

Mount Type

Through Hole

Packaging

Bulk

Dielectric

SL

Tolerance

±10 %

Automotive Standard

No

Termination Type

Radial

Minimum Operating Temperature

-40°C

Series

DE1

Height

5mm

Standards/Approvals

RoHS, REACH

Lead Spacing

10mm

Maximum Operating Temperature

125°C

Lead Diameter

600μm

COO (Country of Origin):
TH
Lead Type Disc Ceramic Capacitors for General Purpose

  • RS Stock No. 1746188
  • Mfr. Part No. DE11XRB100KA4BR01F
Each (In a Pack of 10)
$0.828
  • RS Stock No. 1746234
  • Mfr. Part No. DE1B3RB331KJ4BR01F
Each (In a Pack of 10)
$0.54
  • RS Stock No. 1746200
  • Mfr. Part No. DE1B3RB471KA4BR01F
Each (In a Pack of 10)
$0.477
Each (In a Pack of 25)
$0.35

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy