Murata 33 pF Multilayer Ceramic Capacitor, 500V, ±10 %, Through Hole Radial
- RS Stock No.:
- 174-6223
- Mfr. Part No.:
- DE11XRB330KA4BR01F
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-6223
- Mfr. Part No.:
- DE11XRB330KA4BR01F
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 33pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 500V | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Dielectric | SL | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Radial | |
| Series | DE1 | |
| Standards/Approvals | RoHS, REACH | |
| Height | 5mm | |
| Lead Spacing | 10mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 600μm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 33pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 500V | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Dielectric SL | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Radial | ||
Series DE1 | ||
Standards/Approvals RoHS, REACH | ||
Height 5mm | ||
Lead Spacing 10mm | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 600μm | ||
- COO (Country of Origin):
- TH
Lead Type Disc Ceramic Capacitors for General Purpose
Related links
- Murata 33 pF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 33 pF Multilayer Ceramic Capacitor 5 pF, Through Hole Radial
- Murata 33 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Murata 10 pF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 47 pF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 470 pF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 330 pF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 22 pF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
