Yageo 33 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$252.00

(exc. GST)

$276.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
4000 - 4000$0.063$252.00-
8000 - 12000$0.061$244.003%
16000 +$0.06$240.004%

*price indicative

RS Stock No.:
173-2790
Mfr. Part No.:
CC1206KRX7R9BB333
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

33nF

Voltage

50V dc

Construction

Stacked

Package/Case

1206

Mount Type

Surface

Packaging

Paper/PE Tape Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Width

1.6mm

Standards/Approvals

IEC 60384-1, RoHS, IEC 60384-21/22

Height

850μm

Length

3.2mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN

Yageo 1206


1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

  • RS Stock No. 6698445
  • Mfr. Part No. CC1206KRX7R9BB333
Each (In a Pack of 25)
$0.143
  • RS Stock No. 6698445P
  • Mfr. Part No. CC1206KRX7R9BB333
Each (Supplied on a Reel)
$0.143
  • RS Stock No. 1988149
  • Mfr. Part No. CC0805KRX7R9BB333
Each (On a Reel of 4000)
$0.027
  • RS Stock No. 1988150
  • Mfr. Part No. CC0805KRX7R9BB333
Each (On a Tape of 200)
$0.063

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy