- RS Stock No.:
- 198-8149
- Mfr. Part No.:
- CC0805KRX7R9BB333
- Brand:
- Yageo
2400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 4000)
$0.023
(exc. GST)
$0.025
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4000 - 4000 | $0.023 | $92.00 |
8000 - 12000 | $0.023 | $92.00 |
16000 + | $0.022 | $88.00 |
*price indicative
- RS Stock No.:
- 198-8149
- Mfr. Part No.:
- CC0805KRX7R9BB333
- Brand:
- Yageo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Yageo 33nF capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin.
End terminations are lead-free
Halogen Free compliant
Halogen Free compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 33nF |
Voltage | 50V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 2.0 x 1.25 x 0.6mm |
Length | 2mm |
Depth | 1.25mm |
Height | 0.6mm |
Series | Standard |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- Yageo 33nF MLCC, 50V dc V, ±10% , SMD
- Yageo 33nF MLCC, 25V dc V, ±10% , SMD
- Yageo 33nF MLCC, 1kV dc V, ±10% , SMD
- Yageo 33nF MLCC, 16V dc V, ±10% , SMD
- Yageo 33nF MLCC, 630V dc V, ±10% , SMD
- Taiyo Yuden 33nF MLCC, 50V dc V, ±10% , SMD
- Walsin Technology Corporation 33nF MLCC, 50V dc V, ±10% , SMD
- Yageo 33nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD