Murata 2.7 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Through Hole Radial

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$8.92

(exc. GST)

$9.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 175 unit(s) ready to ship from another location
  • Plus 1,525 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 475$0.357$8.93
500 - 975$0.348$8.70
1000 +$0.342$8.55

*price indicative

RS Stock No.:
150-4016
Mfr. Part No.:
RDE5C1H272J0M1H03A
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

2.7nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Packaging

Ammo Pack

Mount Type

Through Hole

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Radial

Minimum Operating Temperature

-55°C

Series

RDE

Length

4mm

Standards/Approvals

BS EN 61340-5-1:2007, RoHS, ANSI/ESD S20.20:2014

Width

2.5mm

Height

3.5mm

Maximum Operating Temperature

125°C

Lead Spacing

5mm

Suppression Class

Class I

Lead Diameter

500μm

COO (Country of Origin):
JP
Small size and large capacitance

Low ESR characteristics for high frequency

Meet LF (Lead Free) and HF (Halogen Free)

Flow soldering is available, but re-flow soldering not available.

  • RS Stock No. 1335686
  • Mfr. Part No. RDE5C1H392J0M1H03A
Each (In a Pack of 25)
$0.364
  • RS Stock No. 1335671
  • Mfr. Part No. RDE5C1H152J0M1H03A
Each (In a Pack of 25)
$0.422
  • RS Stock No. 1692817
  • Mfr. Part No. RDE5C1H392J0M1H03A
Each (In a Box of 2000)
$0.216
  • RS Stock No. 1692798
  • Mfr. Part No. RDE5C1H122J0M1H03A
Each (In a Box of 2000)
$0.234

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy