Murata 2.7 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save $8.00

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$80.00

(exc. GST)

$80.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000$0.02$80.00-
8000 - 36000$0.019$76.00$8.00
40000 +$0.017$68.00$120.00

*price indicative

RS Stock No.:
169-4112
Mfr. Part No.:
GRM1885C1H272JA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

2.7nF

Voltage

50V dc

Construction

Flat

Package/Case

0603

Packaging

180 mm Dia Reel Paper Tape

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

GRM

Width

800μm

Standards/Approvals

RoHS

Length

1.6mm

Height

800μm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP

Murata GRM 0603 C0G Dielectric (210pF -100nF)


Murata GRM series ceramic capacitors are high dielectric in a small size with a high capacitance value. The Monolithic chip capacitors are available in COG temperature coefficients, have no polarity and offer a higher resistance of solder leaching thanks to the Ni – barriered termination.

The GRM monolithic chip capacitors are suitable for use on diode snubber circuits or for switching power supplies.use for primary or secondary coupling for DC-DC converters. These GRM Series capacitors can be used on line filters and ringer detectors for telephones, modems and facsimiles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy