- RS Stock No.:
- 179-5518
- Mfr. Part No.:
- CGA3E2NP01H272J080AA
- Brand:
- TDK
19500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 500)
$0.121
(exc. GST)
$0.133
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
500 - 500 | $0.121 | $60.50 |
1000 - 1500 | $0.118 | $59.00 |
2000 + | $0.116 | $58.00 |
*price indicative
- RS Stock No.:
- 179-5518
- Mfr. Part No.:
- CGA3E2NP01H272J080AA
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Features
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2.7nF |
Voltage | 50V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | NP0 |
Tolerance | ±5% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Automotive Standard | AEC-Q200 |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | CGA |
Maximum Operating Temperature | +150°C |
Suppression Class | Class 1 |
Minimum Operating Temperature | -55°C |
Related links
- TDK 2.7nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- TDK 2.7nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , Through Hole
- TDK 2.7nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- TDK 2.7nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD
- Murata 2.7nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- KEMET 2.7nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Walsin Technology Corporation 2.7nF Multilayer Ceramic Capacitor...
- Murata 2.7nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% ,...