Murata 15 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Through Hole Radial

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$14.35

(exc. GST)

$15.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 425 unit(s) ready to ship from another location
  • Plus 675 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 475$0.574$14.35
500 - 975$0.565$14.13
1000 +$0.555$13.88

*price indicative

RS Stock No.:
150-4009
Mfr. Part No.:
RDE5C1H153J1M1H03A
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

15nF

Voltage

50V dc

Mount Type

Through Hole

Packaging

Ammo Pack

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Radial

Series

RDE

Standards/Approvals

ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007, RoHS

Width

3.15mm

Height

3.5mm

Length

4.5mm

Suppression Class

Class I

Maximum Operating Temperature

125°C

Lead Spacing

5mm

Lead Diameter

500μm

COO (Country of Origin):
JP
Small size and large capacitance

Low ESR characteristics for high frequency

Meet LF (Lead Free) and HF (Halogen Free)

Flow soldering is available, but re-flow soldering not available.

  • RS Stock No. 1335686
  • Mfr. Part No. RDE5C1H392J0M1H03A
Each (In a Pack of 25)
$0.374
  • RS Stock No. 1504019
  • Mfr. Part No. RDE5C1H682J1M1H03A
Each (In a Pack of 25)
$0.812
  • RS Stock No. 1504004
  • Mfr. Part No. RDE5C1H103J1M1H03A
Each (In a Pack of 25)
$0.54
  • RS Stock No. 1335671
  • Mfr. Part No. RDE5C1H152J0M1H03A
Each (In a Pack of 25)
$0.433

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy