Murata 2.2 nF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

$712.00

(exc. GST)

$784.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 4000$0.178$712.00
8000 - 12000$0.174$696.00
16000 +$0.171$684.00

*price indicative

RS Stock No.:
170-6093
Mfr. Part No.:
GRM32A7U2J222JW31D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

2.2nF

Voltage

630V dc

Package/Case

1210

Construction

Stacked

Packaging

180 mm Dia Paper Tape

Mount Type

Surface

Dielectric

U2J

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

GRM

Width

2.5mm

Standards/Approvals

RoHS

Length

3.2mm

Height

1mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP

Murata GRM 1210 U2J Dielectric


Murata GRM Series are small in size and large capacitance values in a multi-layer structure

High reliability with no polarity

Excellent solderability is achieved by the Tin plating at the external electrodes

GRM Series Temperature Compensating Type are Ideal for tuning circuits, oscillating circuits,

and high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy