Murata 15 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Through Hole Radial

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 2000 units)*

$714.00

(exc. GST)

$786.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
2000 - 2000$0.357$714.00
4000 - 6000$0.348$696.00
8000 +$0.342$684.00

*price indicative

RS Stock No.:
150-3974
Mfr. Part No.:
RDE5C1H153J1M1H03A
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

15nF

Voltage

50V dc

Mount Type

Through Hole

Packaging

Ammo Pack

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Radial

Minimum Operating Temperature

-55°C

Series

RDE

Standards/Approvals

ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007, RoHS

Width

3.15mm

Length

4.5mm

Height

3.5mm

Maximum Operating Temperature

125°C

Suppression Class

Class I

Lead Spacing

5mm

Lead Diameter

500μm

COO (Country of Origin):
JP
Small size and large capacitance

Low ESR characteristics for high frequency

Meet LF (Lead Free) and HF (Halogen Free)

Flow soldering is available, but re-flow soldering not available.

Each (In a Pack of 25)
$0.412
  • RS Stock No. 8151632
  • Mfr. Part No. GJM1555C1H7R5CB01D
Each (In a Pack of 250)
$0.031
  • RS Stock No. 1692798
  • Mfr. Part No. RDE5C1H122J0M1H03A
Each (In a Box of 2000)
$0.211
Each (In a Bag of 500)
$0.249

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy