TDK 15 nF Multilayer Ceramic Capacitor, 50V, ±10 % Radial
- RS Stock No.:
- 194-0526
- Mfr. Part No.:
- FG28X7R1H153KNT00
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$1.39
(exc. GST)
$1.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Plus 40 unit(s) shipping from 23 November 2026
- Final 270 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $0.139 | $1.39 |
| 20 - 40 | $0.135 | $1.35 |
| 50 + | $0.131 | $1.31 |
*price indicative
- RS Stock No.:
- 194-0526
- Mfr. Part No.:
- FG28X7R1H153KNT00
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 15nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V | |
| Packaging | Bulk | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | FG | |
| Height | 5.5mm | |
| Length | 4mm | |
| Width | 5.5mm | |
| Standards/Approvals | RoHS | |
| Lead Spacing | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 15nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V | ||
Packaging Bulk | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series FG | ||
Height 5.5mm | ||
Length 4mm | ||
Width 5.5mm | ||
Standards/Approvals RoHS | ||
Lead Spacing 5mm | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- DE
The TDKs FG series 0. 015uF multilayer ceramic capacitor has a dipped radial lead. It is widely used as bypass capacitors in switching power sources, smoothing capacitors, noise reduction, snubber circuits and PFC input filters.
Halogen free
Commercial grade
Bulk type packaging
Operating temperature –55 to +125°C
Related links
- TDK 150 nF Multilayer Ceramic Capacitor ±10 % Radial
- TDK 33 nF Multilayer Ceramic Capacitor ±10 % Radial
- TDK 330 nF Multilayer Ceramic Capacitor ±10 % Radial
- TDK 15 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 15 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 15 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 15 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 15 nF Multilayer Ceramic Capacitor ±5 %, Surface
