KEMET 3.3 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

$468.00

(exc. GST)

$516.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 4000$0.117$468.00
8000 - 12000$0.114$456.00
16000 +$0.112$448.00

*price indicative

RS Stock No.:
146-6519
Mfr. Part No.:
C0603C332J5GACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

3.3nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0603

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C

Length

1.6mm

Width

800μm

Standards/Approvals

EIA 481, J-STD-020, IPC-7351, EIA 624, EIA 556

Height

800μm

Maximum Operating Temperature

125°C

Suppression Class

Class I

COO (Country of Origin):
MX

Kemet 0603 C0G and X5R dielectric


X5R dielectric series is “semi-stable” due to the maximum operating temperature of 85°

X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +85°C

Applications include bypass and decoupling and for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical

The C0G dielectric operates at a maximum of 125°C, and is stable

Capacitance is not affected by a change in voltage and time

These are temperature compensating and thus suitable for resonant circuit applications or those where Q and stability of capacitance characteristics are required Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C

  • RS Stock No. 8015299
  • Mfr. Part No. C0603C332J5GACTU
Each (In a Pack of 50)
$0.253
  • RS Stock No. 8015299P
  • Mfr. Part No. C0603C332J5GACTU
Each (Supplied on a Reel)
$0.253
  • RS Stock No. 1464326
  • Mfr. Part No. C0805C332J5GACTU
Each (In a Bag of 25)
$0.446
  • RS Stock No. 1464178
  • Mfr. Part No. C0805C332J5GACTU
Each (On a Reel of 4000)
$0.20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy