KEMET 3.3nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 803-0018
- Mfr. Part No.:
- C1206C332J5GACTU
- Brand:
- KEMET
Bulk discount available
Price Each (In a Pack of 25)**
$0.18
(exc. GST)
$0.20
(inc. GST)
225 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
25 - 975 | $0.18 | $4.50 |
1000 - 1975 | $0.176 | $4.40 |
2000 + | $0.173 | $4.325 |
**price indicative
- RS Stock No.:
- 803-0018
- Mfr. Part No.:
- C1206C332J5GACTU
- Brand:
- KEMET
Related links
- KEMET 3.3nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 3.3nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 3.3nF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- KEMET 3.3nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 3.3nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Walsin Technology Corporation 3.3nF Multilayer Ceramic Capacitor...
- TDK 3.3nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 3.3nF Multilayer Ceramic Capacitor MLCC ±5% , SMD