Panasonic ECQE Polyester Film Capacitor, 630V dc, ±10%, 22nF, Through Hole
- RS Stock No.:
- 476-4247
- Mfr. Part No.:
- ECQE6223KF
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$5.41
(exc. GST)
$5.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 45 unit(s) ready to ship
- Plus 135 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | $1.082 | $5.41 |
| 100 - 495 | $1.074 | $5.37 |
| 500 - 995 | $1.066 | $5.33 |
| 1000 + | $1.058 | $5.29 |
*price indicative
- RS Stock No.:
- 476-4247
- Mfr. Part No.:
- ECQE6223KF
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 22nF | |
| Voltage | 630V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Series | ECQE | |
| Lead Pitch | 10mm | |
| Length | 12mm | |
| Depth | 5.3mm | |
| Height | 10.5mm | |
| Dimensions | 5.3 x 10.5 x 12mm | |
| Dielectric | Polyester | |
| Terminal Type | Through Hole | |
| Maximum Operating Temperature | +105°C | |
| Lead Diameter | 0.6mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 22nF | ||
Voltage 630V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series ECQE | ||
Lead Pitch 10mm | ||
Length 12mm | ||
Depth 5.3mm | ||
Height 10.5mm | ||
Dimensions 5.3 x 10.5 x 12mm | ||
Dielectric Polyester | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.6mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
Metallised Polyester Capacitor ECQE Series 100 to 630 V
Non-inductive construction using metallised polyester film
Coated in fire-resistant epoxy plastic
Equipped with self-recovery functionality for high reliability
Superior electrical characteristics
Fire-resistant exterior
Coated in fire-resistant epoxy plastic
Equipped with self-recovery functionality for high reliability
Superior electrical characteristics
Fire-resistant exterior
Related links
- Panasonic ECQE Polyester Film Capacitor ±10% Through Hole
- Panasonic ECQE Polyester Film Capacitor ±10% Through Hole
- Panasonic ECQE Polyester Film Capacitor ±10% Through Hole
- Panasonic ECQE Polyester Film Capacitor ±10% Through Hole
- Panasonic ECQE Polyester Film Capacitor ±10% Through Hole
- Panasonic ECQE Polyester Film Capacitor ±10% Through Hole
- Panasonic ECQE Polyester Film Capacitor ±10% Through Hole
- Panasonic ECQE Polyester Film Capacitor ±10% Through Hole
