KEMET 68 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Through Hole Radial
- RS Stock No.:
- 146-3470
- Mfr. Part No.:
- C315C680J5G5TA
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-3470
- Mfr. Part No.:
- C315C680J5G5TA
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 68pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | Goldmax 300 | |
| Standards/Approvals | RoHS, REACH | |
| Height | 3.14mm | |
| Length | 3.81mm | |
| Width | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Lead Spacing | 2.54mm | |
| Lead Diameter | 510μm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 68pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series Goldmax 300 | ||
Standards/Approvals RoHS, REACH | ||
Height 3.14mm | ||
Length 3.81mm | ||
Width 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
Lead Spacing 2.54mm | ||
Lead Diameter 510μm | ||
- COO (Country of Origin):
- MX
KEMETs Goldmax conformally coated radial leaded ceramic capacitors in C0G dielectric feature a 125°C maximum oper-ating temperature. The Electronics Industries Alliance (EIA) characterizes C0G dielectric as a Class I "stable" material. Components of this classification are temperature compen-sating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required.
Radial leaded form factor
Conformally coated
Operating temperature range of −55°C to +125°C
Lead (Pb)-Free, RoHS and REACH compliant
- RS Stock No. 1504028
- Mfr. Part No. RDE5C2A561J0M1H03A
Each (In a Pack of 25)
$0.412
- RS Stock No. 8151632
- Mfr. Part No. GJM1555C1H7R5CB01D
Each (In a Pack of 250)
$0.031
- RS Stock No. 0877969
- Mfr. Part No. VJ2008A101JXUSTX1
1 Tape of 1
$6.82
- RS Stock No. 1940583
- Mfr. Part No. FG28C0G2A221JNT00
Each (In a Pack of 10)
$0.229
Related links
- KEMET 68 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- KEMET 68 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 68 pF Multilayer Ceramic Capacitor ±2 %, Surface Mount
- KEMET 68 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 68 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- TDK 68 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 68 pF Multilayer Ceramic Capacitor 1 %, Surface Mount
- Murata 68 pF Multilayer Ceramic Capacitor 5 %, Surface Mount











