TDK 220 pF Multilayer Ceramic Capacitor, 100V dc, +5 %, Through Hole Radial

Get a bulk buy discount

Add 20 more to save 3%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$2.29

(exc. GST)

$2.52

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
10 - 10$0.229$2.29-
20 - 40$0.22$2.203%
50 - 90$0.213$2.136%
100 - 240$0.207$2.079%
250 +$0.198$1.9813%

*price indicative

RS Stock No.:
194-0583
Mfr. Part No.:
FG28C0G2A221JNT00
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

220pF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Packaging

Bulk

Mount Type

Through Hole

Dielectric

C0G

Tolerance

+5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Radial

Series

FG

Standards/Approvals

RoHS

Width

2.5mm

Height

5.5mm

Length

4mm

Maximum Operating Temperature

125°C

Lead Spacing

5mm

Lead Diameter

500μm

COO (Country of Origin):
DE
The TDKs FG series 220pF multilayer ceramic capacitor has a dipped radial lead. It is widely used as bypass capacitors in switching power sources, smoothing capacitors, noise reduction, snubber circuits and PFC input filters.

Halogen free

Commercial grade

Bulk type packaging

Operating temperature –55 to +125°C

Each (In a Pack of 25)
$0.412
Each (In a Bag of 500)
$0.249
Each (In a Pack of 50)
$0.363
Each (In a Pack of 50)
$0.362

Related links