KYOCERA AVX 270 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface
- RS Stock No.:
- 135-6532
- Mfr. Part No.:
- 06031A271JAT2A
- Brand:
- KYOCERA AVX
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$17.00
(exc. GST)
$19.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 900 | $0.17 | $17.00 |
| 1000 - 1900 | $0.165 | $16.50 |
| 2000 + | $0.163 | $16.30 |
*price indicative
- RS Stock No.:
- 135-6532
- Mfr. Part No.:
- 06031A271JAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 270pF | |
| Voltage | 100V dc | |
| Package/Case | 0603 | |
| Packaging | Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | KGM | |
| Standards/Approvals | No | |
| Height | 900μm | |
| Length | 1.6mm | |
| Width | 810μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 270pF | ||
Voltage 100V dc | ||
Package/Case 0603 | ||
Packaging Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series KGM | ||
Standards/Approvals No | ||
Height 900μm | ||
Length 1.6mm | ||
Width 810μm | ||
Maximum Operating Temperature 125°C | ||
AVX C0G (NP0) Dielectric Capacitors
AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature
Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC
- RS Stock No. 1356588
- Mfr. Part No. 06031A120JAT2A
Each (In a Bag of 100)
$0.045
- RS Stock No. 1444514
- Mfr. Part No. 08051A120JAT2A
Each (In a Bag of 250)
$0.078
- RS Stock No. 1353084
- Mfr. Part No. 06031A180JAT2A
Each (On a Reel of 4000)
$0.048
- RS Stock No. 1364693
- Mfr. Part No. 08051A560JAT2A
Each (In a Bag of 250)
$0.082
Related links
- KYOCERA AVX 270 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 270 pF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 270 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 270 pF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 270 pF Surface Mount
- Vishay 270 pF Multilayer Ceramic Capacitor ±5 %
- Yageo 270 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 270 pF Multilayer Ceramic Capacitor ±5 %, Surface











