KYOCERA AVX 270 pF, 200V dc, Surface

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
135-1383
Mfr. Part No.:
08052C271KAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

270 pF

Voltage

200 V dc

Mount Type

Surface

Length

2.01 mm

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-55 °C

Package/Case

0805

Ceramic Capacitors exhibit low parasitics and excellent EMI filtering capabilities. In a multilayer configuration, they display high capacitance values and various voltage ratings over a wide temperature range. Multiple styles are available such as MLCC chips, leaded capacitors, stacked capacitors and capacitors that utilise unique geometries.

X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.

  • RS Stock No. 2608311
  • Mfr. Part No. Z745D
Each
$236.27
Each (In a Pack of 10)
$55.379
Each (In a Pack of 10)
$55.05
  • RS Stock No. 4680600
  • Mfr. Part No. ES165X
1 Kit
$554.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy