KYOCERA AVX 270pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 135-6505
- Mfr. Part No.:
- 06031C271KAT2A
- Brand:
- KYOCERA AVX
Bulk discount available
Subtotal (1 bag of 50 units)**
$6.15
(exc. GST)
$6.75
(inc. GST)
1700 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Bag** |
---|---|---|
50 - 950 | $0.123 | $6.15 |
1000 - 1950 | $0.12 | $6.00 |
2000 + | $0.118 | $5.90 |
**price indicative
- RS Stock No.:
- 135-6505
- Mfr. Part No.:
- 06031C271KAT2A
- Brand:
- KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KYOCERA AVX | |
Capacitance | 270pF | |
Voltage | 100V dc | |
Package/Case | 0603 (1608M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 1.6 x 0.9 x 0.81mm | |
Length | 1.6mm | |
Depth | 0.81mm | |
Height | 0.9mm | |
Terminal Type | Surface Mount | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand KYOCERA AVX | ||
Capacitance 270pF | ||
Voltage 100V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 1.6 x 0.9 x 0.81mm | ||
Length 1.6mm | ||
Depth 0.81mm | ||
Height 0.9mm | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Related links
- KYOCERA AVX 270pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 270pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 270pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 270pF MLCC ±10% , SMD
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 330pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 180pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 47nF Multilayer Ceramic Capacitor MLCC ±10% , SMD