Vishay 270 pF Multilayer Ceramic Capacitor, 100V, ±5 %

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
652-0184
Mfr. Part No.:
VJ0603A271JXBAC
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

270pF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V

Package/Case

0603

Packaging

7 in Reel/Paper Tape

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

VJ

Width

800μm

Length

1.6mm

Standards/Approvals

IEC 61249-2-21, JEDEC JS709A, RoHS

Height

940μm

Maximum Operating Temperature

150°C

Vishay 0603


Surface Mount Multilayer Ceramic Chip Capacitors, VJ Commercial Series

Features:


• C0G (NP0) and X7R dielectrics offered

• C0G (NP0) is an ultra-stable dielectric offering a very low Temperature Coefficient of Capacitance (TCC)

• C0G (NP0) offers low dissipation

• Excellent aging characteristics

• Ideal for decoupling and filtering (X7R)

• Ideal for surge suppression and high voltage applications

• Wide range of case sizes, voltage ratings and capacitance values

• Wet build process

• Reliable Noble Metal Electrode (NME) system

Applications:


• Timing and tuning circuits

• Sensor and scanner applications

• Decoupling and filtering

• Surge suppression

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy