Murata 270 pF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Surface

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
114-0665
Mfr. Part No.:
GRM31A5C2J271JW01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

270pF

Product Type

Multilayer Ceramic Capacitor

Voltage

630V dc

Construction

Stacked

Package/Case

1206

Packaging

180 mm Dia Reel Paper W8P4

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

GRM

Standards/Approvals

RoHS

Width

1.6mm

Length

3.2mm

Height

1mm

Maximum Operating Temperature

125°C

Murata GRM 1206 C0G and U2J Series


Small size and large capacitance values in a multi-layer structure

Nickel barrier terminations covered with a layer of tin (NiSn) offers excellent solderability

High reliability with no polarity

GRM Series Temperature Compensating type are Ideal for tuning circuits, oscillating circuits,

and high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V

1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy