KYOCERA AVX 39 pF Multilayer Ceramic Capacitor, 100V dc, ±2 %, Surface
- RS Stock No.:
- 135-3156
- Mfr. Part No.:
- 06031U390GAT2A
- Brand:
- KYOCERA AVX
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-3156
- Mfr. Part No.:
- 06031U390GAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 39 pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100 V dc | |
| Tolerance | ±2 % | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Construction | Multi-layer | |
| Height | 900 μm | |
| Length | 1.6 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Package/Case | 0603 | |
| Packaging | Reel | |
| Series | 0603 | |
| Standards/Approvals | No | |
| Termination Type | Surface Mount | |
| Width | 810 μm | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 39 pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100 V dc | ||
Tolerance ±2 % | ||
Mount Type Surface | ||
Automotive Standard No | ||
Construction Multi-layer | ||
Height 900 μm | ||
Length 1.6 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Package/Case 0603 | ||
Packaging Reel | ||
Series 0603 | ||
Standards/Approvals No | ||
Termination Type Surface Mount | ||
Width 810 μm | ||
AVX C0G (NP0) Dielectric Capacitors
AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature
Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC
Related links
- KYOCERA AVX 39 pF Multilayer Ceramic Capacitor ±2 %, Surface
- KYOCERA AVX 39 pF Multilayer Ceramic Capacitor ±2 %, Surface
- KYOCERA AVX 39 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 39 pF Multilayer Ceramic Capacitor ±1 %, Surface
- KYOCERA AVX 39 pF Multilayer Ceramic Capacitor, 50V dc
- KYOCERA AVX 39 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 33 pF Multilayer Ceramic Capacitor ±2 %, Surface
- KYOCERA AVX 22 pF Multilayer Ceramic Capacitor ±2 %, Surface
